The UMSH-8253MD-3T from Microtips is a 4.3inch display module with a parallel interface and 24 bit RGB output. It operates within a temperature range of -20°C to 70°C and requires a supply voltage of 16.5V, drawing a maximum of 40mA. The module is available in bulk packaging with 100 units per package.
Microtips UMSH-8253MD-3T technical specifications.
| Diagonal Size | 4.3inch |
| Interface | Parallel, 24 bit, RGB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 16.5V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resolution (height) | 272pixel |
| Resolution (width) | 480pixel |
| RoHS | Compliant |
No datasheet is available for this part.