TFT Module Transmissive/Normally White 7in 800x480Pixels 38-Pin
Microtips UMSH-8596MD-20T technical specifications.
| Background Color | White |
| Diagonal Size | 7inch |
| Interface | Parallel, 18 bit, RGB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Tray |
| Resolution (height) | 480pixel |
| Resolution (width) | 800pixel |
| Touchscreen | No |
| RoHS | Compliant |
No datasheet is available for this part.