TFT Module SXGA 1280x1024Pixels
Sign in to ask questions about the Microtouch Systems 11-91378-227 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microtouch Systems 11-91378-227 technical specifications.
| Brightness | 300cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 800:1 |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Radiation Hardening | No |
| Touchscreen | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microtouch Systems 11-91378-227 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.