The 17-8921-221 memory IC from Microtouch Systems features a 16Kb density with a 2KX8 organization. It supports SPI and serial interfaces with a maximum frequency of 10MHz and access times as low as 40ns. The device operates within a temperature range of -40°C to 85°C. It is available in bulk packaging and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Microtouch Systems 17-8921-221 technical specifications.
| Access Time-Max | 40ns |
| Density | 16Kb |
| Interface | SPI, Serial |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Organization | 2KX8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |