The MMA-445933H-M5 is a high linearity MMIC power amplifier designed for Point-to-Point radio and wireless mesh network applications. It operates in the 4.4 to 5.9 GHz frequency range and is based on InGaP HBT technology. It features high output power and high linearity, typically used as a driver or power amplifier in microwave communication systems.
Checking distributor stock and pricing after the page loads.
Microwave Technology MMA-445933H-M5 technical specifications.
| Frequency Min | 4.4GHz |
| Frequency Max | 5.9GHz |
| P1dB | 33dBm |
| Gain | 31dB |
| OIP3 | 45dBm |
| Supply Voltage (Vd) | 7.5V |
| Quiescent Current (Idq) | 1050mA |
| Gain Flatness | 2.5dB |
| RoHS | Compliant |