GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
MID Atlantic HCM-1DR technical specifications.
| Supplier | Mid Atlantic |
| Part No | HCM-1DR |
| RoHS | Unknown |
| Type | Cable Management |
| Color | N/A |
| Family | HCM |
| Operating Temperature | N/A |
| Dimension | 483 x 107 x 44mm |
| RoHS | Unconfirmed |
No datasheet is available for this part.
