Midas MC144032A6WC-SPTLY technical specifications.
| Height | 36mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | External |
| Operating Supply Voltage | 5V |
| Pixel Height | 0.38mm |
| Pixel Width | 0.38mm |
| Reach SVHC Compliant | No |
| Viewing Area (height) | 16mm |
| Viewing Area (width) | 66mm |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Midas MC144032A6WC-SPTLY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
