Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Midas MC144032C6WC-BNMLW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 44mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | External |
| Operating Supply Voltage | 5V |
| Pixel Height | 0.38mm |
| Pixel Width | 0.38mm |
| Reach SVHC Compliant | No |
| Viewing Area (height) | 16mm |
| Viewing Area (width) | 66mm |
| Width | 84mm |
| RoHS | Compliant |
Download the complete datasheet for Midas MC144032C6WC-BNMLW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
