Lcd, 2X8, Grey Stn, Reflective, 5MM
Midas MC20805A6W-GPR technical specifications.
| Height | 32mm |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | External |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| Width | 58mm |
| RoHS | Compliant |
No datasheet is available for this part.