Midas MC21605C6W-SPR technical specifications.
| Height | 36mm |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | External |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| Width | 80mm |
| RoHS | Compliant |
No datasheet is available for this part.