Lcd, 2X16, Stn, Yellow/green B/l, 5MM
Midas MC21605DA6W-SPTLY technical specifications.
| Height | 29.5mm |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | External |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| Width | 85mm |
| RoHS | Compliant |
No datasheet is available for this part.