MC21609AC6W-GPTLY
Midas MC21609AC6W-GPTLY technical specifications.
| Illumination Color | Grey |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | Yes |
| Width | 122mm |
| RoHS | Compliant |
No datasheet is available for this part.