Lcd, 2X40, Fstn, White Led B/l, 5V
Midas MC24005A6W-FPTLW technical specifications.
| Backlight Type | LED |
| Character Width | 3.2mm |
| Height | 33.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | External |
| Number Of Characters Per Row | 40 |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| Viewing Area (height) | 16.5mm |
| Viewing Area (width) | 152.5mm |
| Width | 182mm |
| RoHS | Compliant |
No datasheet is available for this part.