Lcd, 4X16, Neg Stn, White Led B/l 5V
Midas MC41605A6W-BNMLW technical specifications.
| Backlight Type | LED |
| Character Width | 2.95mm |
| Height | 60mm |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | External |
| Number Of Characters Per Row | 16 |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| Viewing Area (height) | 25.2mm |
| Viewing Area (width) | 61.8mm |
| Width | 87mm |
| RoHS | Compliant |
No datasheet is available for this part.