Lcd, 4X20, Fstn, White Led B/l 5V
Midas MC42004A6W-FPTLW technical specifications.
| Backlight Type | LED |
| Character Width | 2.3mm |
| Current Rating | 1.6mA |
| Height | 47mm |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | External |
| Number Of Characters Per Row | 20 |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| Series | MC42004A |
| Viewing Area (height) | 22mm |
| Viewing Area (width) | 60mm |
| Voltage Rating | 5.5V |
| Width | 77mm |
| RoHS | Compliant |
No datasheet is available for this part.