Sign in to ask questions about the Midas MC42005B6W-SPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Midas MC42005B6W-SPR technical specifications.
| Height | 60mm |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | External |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| Width | 98mm |
| RoHS | Compliant |
Download the complete datasheet for Midas MC42005B6W-SPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
