Midas MCOC1602AWMGE technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Yes |
| Resolution (height) | 2pixel |
| Resolution (width) | 16pixel |
| Viewing Area (height) | 16mm |
| Viewing Area (width) | 66mm |
| Voltage Rating | 5V |
| RoHS | Compliant |
No datasheet is available for this part.