OLED, 2X20, YELLOW/GREEN ON BLACK
Midas MCOC2002AWMYE technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Yes |
| Resolution (height) | 2pixel |
| Resolution (width) | 20pixel |
| Viewing Area (height) | 18.6mm |
| Viewing Area (width) | 85mm |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Midas MCOC2002AWMYE to view detailed technical specifications.
No datasheet is available for this part.