Display, Lcd, Tft, 2.2", 240RGB X 320
Checking distributor stock and pricing after the page loads.
| Interface | Parallel |
| Operating Supply Voltage | 3V |
| Pixel Height | 0.141mm |
| Pixel Width | 0.141mm |
| Reach SVHC Compliant | No |
| Viewing Area (height) | 45.12mm |
| Viewing Area (width) | 34.84mm |
| RoHS | Compliant |