Tft, 2.7", Qvga, Portrait, Sun-read
Midas MCT027A12W240320PSL technical specifications.
| Interface | Parallel |
| Operating Supply Voltage | 3V |
| Pixel Height | 0.057mm |
| Pixel Width | 0.171mm |
| Reach SVHC Compliant | No |
| Viewing Area (height) | 57.02mm |
| Viewing Area (width) | 41.04mm |
| RoHS | Compliant |
No datasheet is available for this part.