TFT, 2.8" QVGA, PORTRAIT, ; Backlighting Colour: White; LCD Display Type: TFT; Pixel Pitch (H x W): 0.18mm x 0.18mm;...
Midas MCT028B12W240320PML technical specifications.
| Interface | Parallel |
| Operating Supply Voltage | 3.3V |
| Pixel Height | 0.18mm |
| Pixel Width | 0.18mm |
| Reach SVHC Compliant | No |
| Viewing Area (height) | 61.6mm |
| Viewing Area (width) | 47.2mm |
| RoHS | Compliant |
No datasheet is available for this part.