TFT, 3.5" QVGA, L/SCAPE, TOUCH/S; Backlighting Color: White; LCD Display Type: TFT; Supply Voltage: 3.6V ; RoHS...
Checking distributor stock and pricing after the page loads.
Midas MCT035D6TW320240LML technical specifications.
| Interface | Serial, Parallel |
| Operating Supply Voltage | 3.6V |
| Pixel Height | 0.219mm |
| Pixel Width | 0.219mm |
| Reach SVHC Compliant | No |
| Viewing Area (height) | 54.2mm |
| Viewing Area (width) | 71.4mm |
| RoHS | Compliant |
No datasheet is available for this part.