TFT, 3.5", QVGA, PORTRAIT, SUN-READ; Backlighting Colour: White; LCD Display Type: TFT; Pixel Pitch (H x W): 0.0745mm...
Midas MCT035F12W240320PSL technical specifications.
| Interface | Parallel |
| Operating Supply Voltage | 3V |
| Pixel Height | 0.0745mm |
| Pixel Width | 0.2235mm |
| Reach SVHC Compliant | No |
| Viewing Area (height) | 71.52mm |
| Viewing Area (width) | 53.64mm |
| RoHS | Compliant |
Download the complete datasheet for Midas MCT035F12W240320PSL to view detailed technical specifications.
No datasheet is available for this part.