Tft, 4.3" 480X272, L/scape, Sun-read
Checking distributor stock and pricing after the page loads.
Midas MCT043D6W480272LSL technical specifications.
| Interface | Parallel |
| Operating Supply Voltage | 3.3V |
| Pixel Height | 0.066mm |
| Pixel Width | 0.198mm |
| Reach SVHC Compliant | No |
| Viewing Area (height) | 53.86mm |
| Viewing Area (width) | 95.04mm |
| RoHS | Compliant |
No datasheet is available for this part.