The Poweract Rectangular Power Device from Mide is a single unit with a height of 0.013inch and a maximum operating temperature of 90°C. It has a minimum operating temperature of -40°C and is terminated with solder. The device measures 2.05inch in length and 1.19inch in width, with a rectangular shape and a single unit quantity.
Mide PA16N technical specifications.
| Height | 0.013inch |
| Length | 2.05inch |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Series | Poweract |
| Shape | Rectangular |
| Termination | Solder |
| Width | 1.19inch |
| RoHS | Not Compliant |
No datasheet is available for this part.