Sign in to ask questions about the Mide QP10NI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mide QP10NI technical specifications.
| Height | 0.015inch |
| Length | 2.05inch |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | QuickPack |
| Shape | Rectangular |
| Termination | Solder |
| Width | 1.19inch |
| RoHS | Not Compliant |
Download the complete datasheet for Mide QP10NI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.