The QuickPack Rectangular Component from Mide is a single unit with a rectangular shape, measuring 1.5inch in width, 2inch in length, and 0.015inch in height. It is designed to operate within a temperature range of -40°C to 90°C. The component is packaged in bulk and features solder termination.
Sign in to ask questions about the Mide QP10W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mide QP10W technical specifications.
| Height | 0.015inch |
| Length | 2inch |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | QuickPack |
| Shape | Rectangular |
| Termination | Solder |
| Width | 1.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Mide QP10W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.