
The QuickPack Rectangular Component from Mide is a single unit with a rectangular shape and solder termination. It has a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. The component is packaged in bulk and has a package quantity of one.
Mide QP20W technical specifications.
| Height | 0.03inch |
| Length | 2inch |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | QuickPack |
| Shape | Rectangular |
| Termination | Solder |
| Width | 1.5inch |
| RoHS | Not Compliant |
No datasheet is available for this part.
