
Speakers & Transducers Piezoelectric Transducer
Mide QP21B technical specifications.
| Height | 0.03inch |
| Length | 3.11inch |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Series | QuickPack |
| Shape | Rectangular |
| Termination | Solder |
| Width | 0.67inch |
| RoHS | Not Compliant |
No datasheet is available for this part.
