
The Volture 3.6V Analog Output Through-Hole Device operates between -40°C and 90°C. It is available in a single package with a PC pin termination. The device is designed for use in applications requiring an analog output voltage of 3.6V.
Sign in to ask questions about the Mide V22B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mide V22B technical specifications.
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Output Type | Analog |
| Output Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | Volture™ |
| Termination | PC Pins |
| RoHS | Not Compliant |
Download the complete datasheet for Mide V22B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
