MIDLITE PRODUCTS DR2G-GR10-B CABLE PASSTHROUGH WALLPLATE WITH RECEPTACLE BLACK
Midlite DR2G-GR10-B technical specifications.
| Height | 0.5inch |
| Length | 7inch |
| Mount | Through Hole |
| Weight | 0.11lb |
| Width | 6inch |
| RoHS | Not Compliant |
No datasheet is available for this part.