MIDLITE PRODUCTS DR2G-GR10-I CABLE PASSTHROUGH WALLPLATE WITH RECEPTACLE IVORY
Midlite DR2G-GR10-I technical specifications.
| Height | 0.25inch |
| Length | 8inch |
| Mount | Through Hole |
| Weight | 0.09lb |
| Width | 6inch |
| RoHS | Not Compliant |
No datasheet is available for this part.