WALLPLATE GROMMET IVORY FOR USE WITH 50-6891
Midlite GR1-IV technical specifications.
| Height | 0.5inch |
| Length | 2inch |
| Weight | 0.01lb |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Midlite GR1-IV to view detailed technical specifications.
No datasheet is available for this part.