Fixed Attenuator, 0MHz Min, 18000MHz Max, STAINLESS STEEL
Midwest Microwave ATT-0523-03-SMA-02 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.