Cable Assembly 1m RJ-45 to RJ-45 PL-PL
Mikroelektronika MIKROE-1134 technical specifications.
| Connector Type A | RJ-45 |
| Connector Type B | RJ-45 |
| Gender | PL-PL |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mikroelektronika MIKROE-1134 to view detailed technical specifications.
No datasheet is available for this part.