Mikroelektronika MIKROE-2183 technical specifications.
| Style | WallMount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Maximum Output Current | 3A |
| Maximum Output Power | 15W |
| Input Connector Type | IEC Male |
| Output Connector Type | Cylindrical Female |
| Adapter Color | Black |
| Power Indicator | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mikroelektronika MIKROE-2183 to view detailed technical specifications.
No datasheet is available for this part.