Cable Assembly 0.2m Jumper to Jumper M-M
Mikroelektronika MIKROE-2315 technical specifications.
| Gender | M-M |
| Connector Type A | Jumper |
| Connector Type B | Jumper |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mikroelektronika MIKROE-2315 to view detailed technical specifications.
No datasheet is available for this part.