Cable Assembly 0.2m IDC Connector to Jumper F-M
Mikroelektronika MIKROE-2316 technical specifications.
| Gender | F-M |
| Connector Type A | IDC Connector |
| Connector Type B | Jumper |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mikroelektronika MIKROE-2316 to view detailed technical specifications.
No datasheet is available for this part.