Conn Socket SKT 16 POS Solder ST SMD
Mikroelektronika MIKROE-4248 technical specifications.
| Type | Socket |
| Gender | SKT |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
Download the complete datasheet for Mikroelektronika MIKROE-4248 to view detailed technical specifications.
No datasheet is available for this part.