
The Mill-Max 0133-0-15-15-30-84-04-0 is a through hole SKT connector with a maximum current rating of 3A. It has a product length of 14.09mm and operates within a temperature range of -55°C to 125°C. The connector is designed for board-to-board and mezzanine applications and is suitable for use in backplane connectors. It features a straight body orientation and press fit termination method.
Mill-Max 0133-0-15-15-30-84-04-0 technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Product Length (mm) | 14.09 |
| Product Depth (mm) | 1.83 |
| Product Height (mm) | 1.83 |
| Gender | SKT |
| Termination Method | Press Fit |
| Max Current Rating | 3A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 3N087 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 0133-0-15-15-30-84-04-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.