
Contact SKT 30 Size Press Fit ST Thru-Hole Bulk
Mill-Max 0134-0-15-01-30-27-04-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Inside Diameter | 635um |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 134 |
| Termination | Press-Fit |
| RoHS | Not Compliant |
No datasheet is available for this part.