This contact features a copper contact material with a tin and lead plating. It has an inside diameter of 635um and is designed for through hole mounting. The contact is available in bulk packaging with 500 pieces per package. It is not RoHS compliant.
Mill-Max 0135-0-15-01-30-02-04-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| Inside Diameter | 635um |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 135 |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 0135-0-15-01-30-02-04-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.