This contact features a copper material with gold plating, an inside diameter of 635um, and a temperature range of -55°C to 125°C. It is available in bulk packaging with 500 units per package. The contact is not RoHS compliant and contains lead. It is designed for press-fit termination.
Mill-Max 0135-0-15-01-30-27-04-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Inside Diameter | 635um |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 135 |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 0135-0-15-01-30-27-04-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.