Mill-Max 0149-0-15-01-30-27-04-0 Through Hole Contacts feature a copper contact material with gold plating and an inside diameter of 635um. Operating temperature range is -55 to 125°C. These contacts are available in bulk packaging with 500 pieces per package. Note that these contacts are not RoHS compliant.
Mill-Max 0149-0-15-01-30-27-04-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Inside Diameter | 635um |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 149 |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 0149-0-15-01-30-27-04-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.