Receptacle With A Standard Tail Accepts .015-.025 diameter leads. Packaging Packaged in Bulk
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper |
| Contact Plating | Gold |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 0149 |
| Termination | Press-Fit |
| RoHS | Compliant |