This contact features a copper contact material with a tin lead plating, an inside diameter of 635um, and a maximum operating temperature of 125°C. It is designed for through hole mounting and is available in a bulk packaging quantity of 500. The contact is not RoHS compliant and contains lead. It is part of the 152 series and has a press-fit termination.
Mill-Max 0152-0-15-01-30-02-04-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| Inside Diameter | 635um |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 152 |
| Termination | Press-Fit |
| RoHS | Not Compliant |
No datasheet is available for this part.