The 0152-0-15-01-30-27-04-0 contact from Mill-Max features a 410 package type with a through-hole mount. It has a copper contact material with gold plating and an inside diameter of 635um. The contact operates within a temperature range of -55°C to 125°C. Available in bulk packaging with 500 pieces per package, this contact is not RoHS compliant.
Mill-Max 0152-0-15-01-30-27-04-0 technical specifications.
| Package/Case | 410 |
| Contact Material | Copper |
| Contact Plating | Gold |
| Inside Diameter | 635um |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 152 |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 0152-0-15-01-30-27-04-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.