This contact features a copper contact material with a tin lead plating. It has an inside diameter of 635um and is rated for operation up to 125°C. The contact is available in bulk packaging with a quantity of 500 pieces. It is not RoHS compliant.
Sign in to ask questions about the Mill-Max 0153-1-15-01-30-02-04-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 0153-1-15-01-30-02-04-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| Inside Diameter | 635um |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 153 |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 0153-1-15-01-30-02-04-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.