
This straight-through SKT connector features a press fit termination method and a maximum current rating of 3A. It has a product length of 8.99mm and a product height and depth of 1.82mm. The connector is designed for use in temperatures ranging from -55 to 125°C. It is suitable for through-hole mounting.
Sign in to ask questions about the Mill-Max 0153-1-15-15-30-84-04-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 0153-1-15-15-30-84-04-0 technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Product Length (mm) | 8.99 |
| Product Depth (mm) | 1.82 |
| Product Height (mm) | 1.82 |
| Gender | SKT |
| Termination Method | Press Fit |
| Max Current Rating | 3A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 3N087 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Mill-Max 0153-1-15-15-30-84-04-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.