The Mill-Max 0153-2-15-01-30-02-04-0 is a through hole contact with a copper contact material and tin lead plating. It has an inside diameter of 635um and operates between -55°C and 125°C. The contact is packaged in bulk quantities of 500 and is not RoHS compliant.
Mill-Max 0153-2-15-01-30-02-04-0 technical specifications.
| Package/Case | 315 |
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| Inside Diameter | 635um |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 153 |
| Termination | Press-Fit |
| RoHS | Not Compliant |
No datasheet is available for this part.